
Manufacturer Part #
RSLD035-12E
100 - 277Vac, 33.6W, 800mA, 31.5-42V, [0-10V, Pot...], IP64 LED Driver
Product Specification Section
Enedo RSLD035-12E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Enedo RSLD035-12E - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 33.6W |
Minimum Output Voltage: | 31.5V |
Maximum Output Voltage: | 42V |
Minimum Output Current: | 800mA |
Maximum Output Current: | 800mA |
Input Power Factor: | 0.9 |
Efficiency: | 90% |
Number of Output Channels: | 1 |
Certifications: | CE,CSA,cUL,ENEC,UL |
Driver Class: | Class II,Class 2 |
IP Rating: | IP64 - Outdoor Lighting Rating |
Dimming Control: | Potentiometer,0-10V |
Minimum Dimming Level: | 10% |
Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50+
$25.49
Product Variant Information section
Available Packaging
Package Qty:
50 per Box