Manufacturer Part #
RSLD035-11
100 - 277Vac, 27W, 700mA, 27.5-38.5V, [0-10V], IP64 LED Driver
Enedo RSLD035-11 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Enedo RSLD035-11 - Technical Attributes
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 27W |
Minimum Output Voltage: | 27.5V |
Maximum Output Voltage: | 38.5V |
Minimum Output Current: | 700mA |
Maximum Output Current: | 700mA |
Input Power Factor: | 0.9 |
Efficiency: | 90% |
Number of Output Channels: | 1 |
Certifications: | CE,cUL,UL |
Driver Class: | Class II,Class 2 |
IP Rating: | IP64 - Outdoor Lighting Rating |
Dimming Control: | 0-10V |
Minimum Dimming Level: | 10% |
Is Dim to Off: | False |
Features & Applications
The RSLD035-11 is a STRATO 27 W 0.7 A 38.5 V dimmable LED Driver Module.
ROAL Electronics offers the STRATO LED driver series, which is designed to generate one constant current output from a wide range AC input. The size and performance of these products make them the ideal choice for LED lighting applications.
STRATO is designed for directly powering LEDs in commercial & industrial lighting applications. The product’s extremely small form factor and high efficiency makes it suitable for integration into most light fixtures and standard electrical junction boxes.
STRATO LED drivers carry a full five-year warranty.
RSLD035-11 specification:
- Max. Output Power: 27 W
- Input Voltage: 120 ~ 277 V
- Output Current: 700 mA
- Output Voltage: 27.5 ~ 38.5 V
- IP rating: IP64
- Negative temperature coefficient thermistor pin
- Dimming Method: 0-10 V
- Dimming Range (%): 100% ~ 10%
To see related STRATO products, click here.
Available Packaging
Package Qty:
50 per Box