text.skipToContent text.skipToNavigation

Manufacturer Part #

RSLD035-06

100 - 277Vac, 29.4W, 1400mA, 15-21V, [0-10V], IP64 LED Driver

ECAD Model:
Mfr. Name: Enedo
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Enedo RSLD035-06 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 29.4W
Minimum Output Voltage: 15V
Maximum Output Voltage: 21V
Minimum Output Current: 1400mA
Maximum Output Current: 1400mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class II,Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Features & Applications

The RSLD035-06 is a Part of RSLD Series 21 V 1400 mA 29.4 W Strato Dimmable LED Driver Module.

Strato constant current LED drivers are ideally suited for new commercial and residential LED lighting applications. The product's extremely small form factor and high efficiency makes it suitable for integration into most light fixtures and standard electrical junction boxes.

Features:

  • Wide range input - 120/240/277VAC
  • Constant current output for powering LEDs Directly
  • High efficiency ~90%
  • Compact Design
  • Adjustable output current Settings
  • Dimmable with (0-10VDC) input
  • Temperature protection for LEDs
  • Convection Cooled
  • Long life
  • Wide Temperature range
  • ROHS Compliant

Applications:

  • Architectural lighting
  • Media displays
  • Tunnels
  • Wide area down lights
  • Street lighting
  • General illumination
  • Refrigeration
  • Retail displays

View the RSLD Series of LED Driver Modules

Pricing Section
Global Stock:
243
USA:
243
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.77
USD
Quantity
Unit Price
1
$26.77
3
$26.38
5
$26.20
15
$25.82
25+
$25.49
Product Variant Information section