text.skipToContent text.skipToNavigation

Manufacturer Part #

RCL015-0350A

100 - 277Vac, 14.7W, 350mA, 24-42V, [0-10V, Pot...], IP20 LED Driver

Product Specification Section
Enedo RCL015-0350A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 14.7W
Minimum Output Voltage: 24V
Maximum Output Voltage: 42V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Input Power Factor: 0.98
Efficiency: 80%
Number of Output Channels: 1
Certifications: CE,cUL,ENEC,UL
Driver Class: Class II,Class 2
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Potentiometer,TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: False
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$21.41
USD
Quantity
Unit Price
1
$21.41
5
$21.14
25
$20.87
75
$20.70
200+
$20.39