
Manufacturer Part #
RACD07-700
100-277VAC 7W 700mA 3-10.5V IP67 LED Driver
Product Specification Section
RECOM RACD07-700 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RACD07-700 - Technical Attributes
Attributes Table
Max Output Power: | 7W |
Maximum Output Current: | 680mA |
Efficiency: | 70% |
Number of Output Channels: | 1 |
IP Rating: | IP67 |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$11.26
4
$11.10
15
$10.96
25
$10.90
50+
$10.72
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Chassis Mount