RACD06-500 in Box by RECOM | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RACD06-500

100-240VAC 7.5W 500mA 2.5-15V IP20 LED Driver

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The RACD06-500 is a single output AC/DC Converter with 6 W constant current, suitable for driving high power LEDs.

Features:

  • 6W AC-DC Class II LED Power Supply
  • 350mA to 700mA CC/CV Output
  •  Drives 1 - 12 High brightness LEDs
  • Universal Input Voltage Range
  • Fused Input, Protected Output
  • 3kVAC Isolation
  • Low Cost
  • 3 Year Warranty

View the available RACD06 series of LED Drivers

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.20
USD
Quantity
Unit Price
1
$10.26
4
$10.12
15
$9.98
25
$9.93
50+
$9.77
Product Variant Information section