RACD03-700 in Kit by RECOM | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RACD03-700

100-240VAC 5.5W 700mA 2.5-6V IP66 LED Driver

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
RECOM RACD03-700 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The RACD03-700 is a 3 Watt single output Class II AC/DC constant current switching power module suitable for driving 1-6 high Brightness power LEDs, with a fixed output current limit of 700 mA.

Features:

  • 3 W Class II AC-DC LED Power Supply
  • 350 mA to 700 mA CC/CV Output
  • Drives 1 - 6 High brightness LEDs
  • Universal Input Voltage Range
  • Fused Input and Protected Output
  • 3 kVAC Isolation
  • IP66
  • Low Cost
  • 3 Year Warranty

Applications:

  • Industrial
  • Automotive

View the RACD03 Series of AC/DC Converters

Read More...
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.75
USD
Quantity
Unit Price
1
$8.75
4
$8.63
15
$8.52
30
$8.46
75+
$8.33
Product Variant Information section