PTB30W-0500-42-FN in Box by ERP Power | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PTB30W-0500-42-FN

100 - 277Vac, 21W, 210 - 350mA, 28-42V, 0-10V, TRI..., IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
ERP Power PTB30W-0500-42-FN - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 21W
Minimum Output Voltage: 28V
Maximum Output Voltage: 42V
Minimum Output Current: 300mA
Maximum Output Current: 500mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: cUL,FCC,UL
Driver Class: Class 2
IP Rating: IP20
Dimming Control: TRIAC,0-10V
Minimum Dimming Level: 1% to 100%
Mounting Method: Chassis Mount
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
1,040
USA:
1,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.76
USD
Quantity
Unit Price
1
$21.76
3
$21.46
5
$21.32
20
$20.96
30+
$20.72