TOP SELLER
Manufacturer Part #
PSB50W-1200-42
100 - 277Vac, 50.4W, 600 - 1200mA, 28-42V, [0-10V, TRI...], IP20 LED Driver
Product Specification Section
ERP Power PSB50W-1200-42 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ERP Power PSB50W-1200-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 120VAC to 277VAC |
Max Output Power: | 50.4W |
Minimum Output Voltage: | 28V |
Maximum Output Voltage: | 42V |
Minimum Output Current: | 600mA |
Maximum Output Current: | 1200mA |
Input Power Factor: | 0.9 |
Efficiency: | 90% |
Number of Output Channels: | 1 |
Certifications: | UL Class P |
Driver Class: | Class 2 |
IP Rating: | IP20 |
Dimming Control: | TRIAC,0-10V |
Minimum Dimming Level: | 1% to 100% |
Is Dim to Off: | True |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
3,523
USA:
3,523
Factory Lead Time:
N/A
Quantity
Unit Price
1
$23.25
3
$22.94
5
$22.79
20
$22.40
30+
$22.15
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Chassis Mount