text.skipToContent text.skipToNavigation

Manufacturer Part #

PSB40W-1400-27

100 - 277Vac, 37.8W, 700 - 1400mA, 18-27V, [0-10V, TRI...], IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
ERP Power PSB40W-1400-27 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 37.8W
Minimum Output Voltage: 18V
Maximum Output Voltage: 27V
Minimum Output Current: 700mA
Maximum Output Current: 1400mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: UL Class P
Driver Class: Class 2
IP Rating: IP20
Dimming Control: TRIAC,0-10V
Minimum Dimming Level: 1% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,780.00
USD
Quantity
Unit Price
1
$20.53
5
$20.28
25
$20.02
75
$19.85
200+
$19.56
Product Variant Information section