PSB30W-0700-42 in Tray by ERP Power | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PSB30W-0700-42

100 - 277Vac, 29.4W, 350 - 700mA, 28-42V, [0-10V, TRI...], IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
ERP Power PSB30W-0700-42 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
7,189
USA:
7,189
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.58
USD
Quantity
Unit Price
1
$22.58
3
$22.27
5
$22.13
20
$21.75
30+
$21.50