text.skipToContent text.skipToNavigation

Manufacturer Part #

PKB65W-1800-55-TN

100 - 277Vac, 65W, 591 - 1800mA, 10-55V, 0-10V, IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Date Code: 2438
Product Specification Section
ERP Power PKB65W-1800-55-TN - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 65W
Minimum Output Voltage: 10V
Maximum Output Voltage: 55V
Minimum Output Current: 600mA
Maximum Output Current: 1800mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: cUL (Listed),FCC
Driver Class: Class 2
IP Rating: IP20
Dimming Control: 0-10V
Minimum Dimming Level: 1% to 100%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
670
USA:
670
On Order:
0
Factory Stock:Factory Stock:
2,860
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.54
USD
Quantity
Unit Price
1
$15.54
3
$15.35
10
$15.15
20
$15.03
40+
$14.80