
Manufacturer Part #
EUM-200S560BT
100 - 277Vac, 200W, 350 - 5600mA, 18-57V, [DALI 2, Ti...], IP67 LED Driver
Product Specification Section
Inventronics EUM-200S560BT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics EUM-200S560BT - Technical Attributes
Attributes Table
Nominal Input Voltage: | 90VAC to 305VAC |
Max Output Power: | 200W |
Minimum Output Voltage: | 18V |
Maximum Output Voltage: | 57V |
Minimum Output Current: | 350mA |
Maximum Output Current: | 5600mA |
Efficiency: | 92% |
Number of Output Channels: | 1 |
Certifications: | CE |
Driver Class: | SELV |
IP Rating: | IP66 / IP67 |
Is Dim to Off: | True |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
470
USA:
470
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$44.25
3
$43.52
4
$43.33
10
$42.73
15+
$42.14
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Chassis Mount