text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-100S150DG

100 - 277Vac, 100W, 105 - 1500mA, 34-95V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Inventronics EUM-100S150DG - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 100W
Minimum Output Voltage: 34V
Maximum Output Voltage: 95V
Minimum Output Current: 105mA
Maximum Output Current: 1500mA
Input Power Factor: 0.99
Efficiency: 93%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,ENEC,FCC,KC,KS,PSE,TUV,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
718
Germany (Online Only):
718
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.16
USD
Quantity
Web Price
1
$17.16
5
$16.96
25
$16.76
100
$16.59
250+
$16.34
Product Variant Information section