EUM-075S210DT in Box by Inventronics | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-075S210DT

100 - 277Vac, 75W, 140 - 2100mA, 18-54V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Inventronics EUM-075S210DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 75W
Minimum Output Voltage: 18V
Maximum Output Voltage: 54V
Minimum Output Current: 105mA
Maximum Output Current: 1500mA
Input Power Factor: 0.99
Efficiency: 90.5%
Number of Output Channels: 1
Certifications: CE
Driver Class: SELV
IP Rating: IP66 / IP67
Dimming Control: PWM
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
1,688
USA:
1,688
6,000
Factory Stock:Factory Stock:
1,635
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.45
USD
Quantity
Unit Price
1
$23.45
3
$23.13
5
$22.99
20
$22.59
30+
$22.33
Product Variant Information section