Manufacturer Part #
EUM-075S105MT
EUM Series 75 W 1050 mA 107 Vdc Out Max Dimmable Constant Current LED Driver
Product Specification Section
Inventronics EUM-075S105MT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics EUM-075S105MT - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 75W |
Minimum Output Voltage: | 36V |
Maximum Output Voltage: | 107V |
Minimum Output Current: | 700mA |
Maximum Output Current: | 1050mA |
Input Power Factor: | 0.96 |
Efficiency: | 90.5% |
Certifications: | FCC,UL |
Driver Class: | SELV |
IP Rating: | IP67 - Outdoor Lighting Rating |
Dimming Control: | Digital Dimming,PWM,Timer Dimming,0-10V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$30.45
3
$30.02
5
$29.81
15
$29.38
25+
$29.00
Product Variant Information section
Available Packaging
Package Qty:
25 per Box