
Manufacturer Part #
EUM-050S150DT
90-305Vac, 50W, 920-1500mA, 17-54V, [1-10V, PWM...], IP67 LED Driver
Product Specification Section
Inventronics EUM-050S150DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics EUM-050S150DT - Technical Attributes
Attributes Table
Nominal Input Voltage: | 90VAC to 305VAC |
Max Output Power: | 50W |
Minimum Output Voltage: | 17V |
Maximum Output Voltage: | 54V |
Minimum Output Current: | 920mA |
Maximum Output Current: | 1500mA |
Input Power Factor: | 0.96 |
Efficiency: | 88% |
IP Rating: | IP67 |
Dimming Control: | PWM,0-10V |
Pricing Section
Global Stock:
1,812
USA:
1,812
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$21.50
3
$21.21
5
$21.07
20
$20.71
30+
$20.47
Product Variant Information section
Available Packaging
Package Qty:
40 per Box