
Manufacturer Part #
ESS030W-0500-42
100 - 277Vac, 21W, 500mA, 24-42V, [0-10V, TRI...], IP64 LED Driver
Product Specification Section
ERP Power ESS030W-0500-42 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ERP Power ESS030W-0500-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 21W |
Minimum Output Voltage: | 24V |
Maximum Output Voltage: | 42V |
Minimum Output Current: | 500mA |
Maximum Output Current: | 500mA |
Input Power Factor: | 0.9 |
Efficiency: | 87% |
Number of Output Channels: | 1 |
Certifications: | CB,CE,cUL,FCC,UL |
Driver Class: | Class II,Class 2 |
IP Rating: | IP64 - Outdoor Lighting Rating |
Dimming Control: | TRIAC,0-10V |
Minimum Dimming Level: | 1% |
Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$18.57
3
$18.35
10
$18.10
20
$17.96
40+
$17.69
Product Variant Information section
Available Packaging
Package Qty:
50 per Box