
Manufacturer Part #
ESS010W-0500-18
100 - 277Vac, 9W, 500mA, 10-18V, [0-10V, TRI...], IP64 LED Driver
Product Specification Section
ERP Power ESS010W-0500-18 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ERP Power ESS010W-0500-18 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 9W |
Minimum Output Voltage: | 10V |
Maximum Output Voltage: | 18V |
Minimum Output Current: | 500mA |
Maximum Output Current: | 500mA |
Input Power Factor: | 0.9 |
Efficiency: | 82% |
Number of Output Channels: | 1 |
Certifications: | CB,CE,cUL,FCC,UL |
Driver Class: | Class II,Class 2 |
IP Rating: | IP64 - Outdoor Lighting Rating |
Dimming Control: | Trailing Edge,TRIAC,0-10V |
Minimum Dimming Level: | 1% |
Is Dim to Off: | False |
Pricing Section
Global Stock:
2,119
USA:
2,119
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$15.47
3
$15.28
10
$15.07
20
$14.96
40+
$14.73
Product Variant Information section
Available Packaging
Package Qty:
50 per Box