Manufacturer Part #
ESP050W-1200-42
ESP050 Series 50.4 W 1200 mA 42 Vdc Output Max Constant Current LED Driver
Product Specification Section
ERP Power ESP050W-1200-42 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ERP Power ESP050W-1200-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 120VAC to 277VAC |
Max Output Power: | 50.4W |
Minimum Output Voltage: | 24V |
Maximum Output Voltage: | 42V |
Maximum Output Current: | 1200mA |
Input Power Factor: | 0.9 |
Efficiency: | 87% |
Number of Output Channels: | 1 |
Driver Class: | Class 2 |
Dimming Control: | TRIAC,0-10V |
Minimum Dimming Level: | 1% to 100% |
Is Dim to Off: | True |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
105
USA:
105
Factory Lead Time:
N/A
Quantity
Unit Price
1
$20.78
3
$20.50
5
$20.37
20
$20.02
30+
$19.79
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Chassis Mount