ESD-320S220DT in Box by Inventronics | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD-320S220DT

277 - 480Vac, 320W, 154 - 2200mA, 73-208V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2145
Product Specification Section
Inventronics ESD-320S220DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 320W
Minimum Output Voltage: 73V
Maximum Output Voltage: 208V
Minimum Output Current: 154mA
Maximum Output Current: 2200mA
Input Power Factor: 0.95
Efficiency: 94.5%
Number of Output Channels: 1
Certifications: cUL,FCC,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
189
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.47
USD
Quantity
Unit Price
1
$95.47
2
$94.08
3
$93.27
4
$92.70
5+
$90.92
Product Variant Information section