
Manufacturer Part #
ESD-240S660DT
277 - 480Vac, 240W, 462 - 6600mA, 19-52V, [0-10V, PWM...], IP67 LED Driver
Product Specification Section
Inventronics ESD-240S660DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics ESD-240S660DT - Technical Attributes
Attributes Table
Nominal Input Voltage: | 249VAC to 528VAC |
Max Output Power: | 240W |
Minimum Output Voltage: | 19V |
Maximum Output Voltage: | 52V |
Minimum Output Current: | 462mA |
Maximum Output Current: | 6600mA |
Efficiency: | 92.5% |
Driver Class: | SELV |
IP Rating: | IP67 |
Dimming Control: | 0-10V |
Is Dim to Off: | True |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$84.56
2
$83.51
3
$82.90
5
$82.14
10+
$80.53
Product Variant Information section
Available Packaging
Package Qty:
12 per Box