ESD-240S220DT in Box by Inventronics | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD-240S220DT

277 - 480Vac, 240W, 154 - 2200mA, 55-156V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Inventronics ESD-240S220DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 249VAC to 528VAC
Max Output Power: 240W
Minimum Output Voltage: 55V
Maximum Output Voltage: 156V
Minimum Output Current: 154mA
Maximum Output Current: 2200mA
Efficiency: 93%
Driver Class: SELV
IP Rating: IP67
Dimming Control: 0-10V
Is Dim to Off: True
Pricing Section
Global Stock:
256
USA:
256
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.97
USD
Quantity
Unit Price
1
$86.97
2
$85.71
3
$84.97
4
$84.46
5+
$82.83
Product Variant Information section