APC-16-350 in Box by MEAN WELL | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APC-16-350

100 - 240Vac, 16.8W, 350mA, 12-48V, IP42 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
MEAN WELL APC-16-350 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 16.8W
Minimum Output Voltage: 12V
Maximum Output Voltage: 48V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Efficiency: 84%
Number of Output Channels: 1
Certifications: CCC,CE,cUL,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP42 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
1,205
USA:
1,205
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.27
USD
Quantity
Unit Price
1
$7.27
4
$7.18
15
$7.08
30
$7.04
75+
$6.93
Product Variant Information section