
Manufacturer Part #
F17436_HEKLA-G2-D
Base part|Dimensions Ø 44.0 mm, Height 5.8mm
Product Specification Section
LEDiL F17436_HEKLA-G2-D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL F17436_HEKLA-G2-D - Technical Attributes
Attributes Table
Dimension: | 15.85 x 15.85 mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
45
$1.73
90
$1.71
135
$1.70
225
$1.69
450+
$1.66
Product Variant Information section
Available Packaging
Package Qty:
45 per Bag
Mounting Method:
PCB Mount