text.skipToContent text.skipToNavigation

Manufacturer Part #

C16142_HEKLA-SOCKET-K

Ledil HEKLA-SOCKET-K for Vesta TW 9mm (12W)

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code: 2429
Product Specification Section
LEDiL C16142_HEKLA-SOCKET-K - Technical Attributes
Attributes Table
Dimension: Ø 44 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,103
USA:
350
Germany (Online Only):
753
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.50
USD
Quantity
Unit Price
50
$0.55
150
$0.535
250
$0.53
750
$0.515
1,250+
$0.50