Manufacturer Part #
2213254-1
Z50 Series 300 V 5 A Ø44 x 3.4 mm Lumawise LED Holder for COB Array
Product Specification Section
TE Connectivity 2213254-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2213254-1 - Technical Attributes
Attributes Table
Dimension: | Ø 44 x 3.4 mm |
Zhaga Compatibility: | Does Not Enable |
Mounting Method: | Screw Mount |
Features & Applications
TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.
APPLICATIONS
• Spotlights, downlights and tracklights
FEATURES
• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle
Pricing Section
Global Stock:
175
Germany (Online Only):
175
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$1.55
40
$1.53
150
$1.51
500
$1.49
2,000+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Screw Mount