Manufacturer Part #
SRK2000DTR
SO 08 .15 JEDEC
Product Specification Section
STMicroelectronics SRK2000DTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SRK2000DTR - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The SRK2000DTR is a synchronous rectifier smart driver that implements a control scheme specific to secondary-side synchronous rectification in LLC resonant converters, available in surface mount SOIC-8 package.
This device uses a transformer with center-tap secondary winding for full-wave rectification and provides two high-current gate-drive outputs, each capable of driving one or more N-channel Power MOSFETs.
Features:
- Operating voltage range 4.5 to 32 V
- Programmable UVLO with hysteresis
- 250 μA quiescent consumption
- Operating frequency up to 500 kHz
- Protection against current reversal
- SO8 package
- Safe management of load transient, light load and startup condition
- Intelligent automatic sleep-mode at light load
- Secondary-side synchronous rectifier controller optimized for LLC resonant converters
- Dual gate driver for N-channel MOSFETs with 1 A source and 3.5 A sink drive current
Applications:
- All-in-one PC
- High-power AC-DC adapters
- 80+/85+ compliant ATX SMPS
- 90+/92+ compliant server SMPS
- Industrial SMPS
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$1.12
5,000+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount