text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP4308DDR2G

NCP4308 Series 35 V Surface Mount Synchronous Rectifier Controller - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
onsemi NCP4308DDR2G - Technical Attributes
Attributes Table
Voltage Rating: 35V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,150.00
USD
Quantity
Unit Price
2,500+
$0.46
Product Variant Information section