Manufacturer Part #
TL-PK-11
TL 0.375 x 0.75" Red on White Tamper-Resistant Vinyl Tamper Seals-480/Book
Brady TL-PK-11 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Brady TL-PK-11 - Technical Attributes
Type: | Thermal Transfer |
Material: | Vinyl |
Dimension (Inch): | H 0.375in x W 0.75in |
Features & Applications
Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more.
Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.
Protect your warranty exposure by sealing access points with tamperseals. Brady's Tamperseals™ are designed for sealing access points, protecting adjustments and sealing enclosures. Tamperseals come in a 20-page pocket size book. Brady also offers printable tamper evident labels for use with thermal transfer, laser and dot matrix printers.
The TL-PK-11 is a matte white Tamper-Resistant Vinyl 0.750" W x 0.375" H WARRANTY VOID IF SEAL IS BROKEN label. This label comes packaged 480 per book.Available Packaging
Package Qty:
1 per Strip