text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-57-423-10

THT 0.375 x 0.7" White Permanent Polyester Thermal Transfer Labels - 10K/Roll

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Brady THT-57-423-10 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Polyester
Dimension (Inch): H  0.375in x W  0.7in
Pricing Section
Global Stock:
37
USA:
14
Germany (Online Only):
23
On Order:
0
Factory Stock:Factory Stock:
203
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$85.01
USD
Quantity
Unit Price
1
$85.01
2
$83.96
3
$83.35
5
$82.58
10+
$80.96
Product Variant Information section