Manufacturer Part #
THT-5-425-10
THT 0.5 x 1" White Permanent Polypropylene Thermal Transfer Labels - 10K/Roll
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | 2552 | ||||||||||
Product Specification Section
Brady THT-5-425-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady THT-5-425-10 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Dimension (Inch): | H 0.5in x W 1in |
Pricing Section
Global Stock:
11
USA:
11
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$176.20
2
$173.63
3
$172.14
4
$171.10
5+
$167.81
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll