text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-17-483-3

THT Series 1 x 2" White Paper Thermal Transfer Printer Labels 3K/Roll

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Brady THT-17-483-3 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Polyester
Dimension (Inch): H  1in x W  2in
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$233.32
USD
Quantity
Unit Price
1
$233.32
2
$228.47
3
$225.68
4+
$222.21
Product Variant Information section