text.skipToContent text.skipToNavigation

Manufacturer Part #

CN9922-000

57.2 x 25.4 mm Vinyl Clear White Printable Area Thermal Transfer Label

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
TE Connectivity CN9922-000 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Vinyl
Features & Applications

The CN9922-000 is a Thermal Transfer Printer. It has an Operating Temperature of -51°C – +93°C

Product Features:

  • Material = Translucent Vinyl
  • Color = Clear (White Printable Area)
  • Printer Type = Thermal Transfer
  • Number of Labels Across = 3
  • Web Width (mm [in]) = 87.30 [3.436]
  • Horizontal Repeat (mm [in]) = 27.9 [1.1]
  • Label Height (mm [in]) = 57.20 [2.250]
  • Label Width (mm [in]) = 25.40 [1.000]
  • Label Finish = Gloss/Matte
  • Tamper Evident = No
  • Label Type = Die-Cut
  • Adhesive Type = Permanent Acrylic
  • Vertical Repeat (mm [in]) = 66.70 [2.625]
  • Printable Height (mm [in]) = 19.10 [0.752]
Pricing Section
Global Stock:
115,000
USA:
115,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$510.00
USD
Quantity
Unit Price
5,000
$0.102
10,000
$0.10
15,000+
$0.0983
Product Variant Information section