text.skipToContent text.skipToNavigation

Manufacturer Part #

CM9614-000

25.4mm x 36.5mm White Self Laminating Cable Marker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
TE Connectivity CM9614-000 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Vinyl
Dimension: H  36.5mm x W  25.4mm
Features & Applications

The CM9614-000 is a 25.4mm x 36.5mm White Self Laminating Cable Marker in a Roll Packaging .

Product Features:

  • Printer Type = Thermal Transfer
  • Die-Cut Label type
  • Label Height = 36.50 mm
  • Label Width = 25.40 mm
  • Translucent Vinyl MaterialSBP Series
  • Packaging Quantity is 5000

 

 

 
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.06
USD
Quantity
Web Price
1
$0.0646
500
$0.0624
2,000
$0.0593
5,000
$0.0573
20,000+
$0.0525
Product Variant Information section