text.skipToContent text.skipToNavigation

Manufacturer Part #

C17298-000

Label Height = 6.40 mm Label Width = 38.10 mm Thermal Transfer Polyester Labels

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
TE Connectivity C17298-000 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Polyester
Dimension: H  6.4mm
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$333.00
USD
Quantity
Unit Price
10,000
$0.0333
20,000
$0.0328
30,000
$0.0325
40,000
$0.0323
50,000+
$0.0316
Product Variant Information section