6042 in Bulk by Keystone | Test Points | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

6042

Vertical Miniature White Test Jack Accepts 0.08 inch Tip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Keystone 6042 - Technical Attributes
Attributes Table
Material: Thick Phospor Bronze / Silver Plate
Color: White
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,692
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.50
USD
Quantity
Unit Price
1
$0.69
40
$0.675
100
$0.66
250
$0.645
500+
$0.615