text.skipToContent text.skipToNavigation

Manufacturer Part #

5016

Compact Surface Mount Test Points on Tape and Reel

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 2133
Product Specification Section
Keystone 5016 - Technical Attributes
Attributes Table
Material: Thick Phospor Bronze / Silver Plate
Color: Silver
Mounting Method: Surface Mount
Features & Applications

The 5016 is a Compact Surface Mount Test Points On Tape and Reel ideally suited for printed circuit board applications.

Features:

  • Unique design provides exceptional strength and durability
  • Simplifies testing on dense SMT circuit boards
  • Ideal for use with most standard probes, clips and hooks
  • Efficient, safe, board level testing
Pricing Section
Global Stock:
456
USA:
456
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.46
USD
Quantity
Unit Price
1
$0.455
10
$0.375
40
$0.325
150
$0.28
500+
$0.235