text.skipToContent text.skipToNavigation

Manufacturer Part #

5015

Miniature Surface Mount Test Points on Tape and Reel

Product Specification Section
Keystone 5015 - Technical Attributes
Attributes Table
Material: Thick Phospor Bronze / Silver Plate
Color: Silver
Mounting Method: Surface Mount
Features & Applications
The 5015 is a Miniature Surface Mount Test Points On Tape and Reel, ideally suited for printed circuit board applications.

Features:

  • Ultra low profile
  • Designed for long life and durability
  • Manufactured using flat wire to provide a large mounting surface area
  • Ideal for use with miniature probes, clips, and hooks
  • Efficient, safe, board level testing
Pricing Section
Global Stock:
1,382
USA:
1,382
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.46
USD
Quantity
Unit Price
1
$0.455
10
$0.375
40
$0.325
150
$0.28
500+
$0.235