text.skipToContent text.skipToNavigation

Manufacturer Part #

5003

Orange Miniature Through Hole Test Point

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Keystone 5003 - Technical Attributes
Attributes Table
Material: Phospor Bronze Wire / Silver Plate
Color: Orange
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.  Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Color keyed through hole mounted test points from Keystone are available with the following base colors: red, black, white, orange or yellow.  Such choice of color allows for quick visibility and identification on the board.  The snap fit mounting of these test points provides positive retention for wave soldering, while their wire form loops allow for safe non-slip testing.  Keystone’s through hole mount color keyed test points are offered in several styles including: miniature, compact, multipurpose as well as ultra low profile.

The 5003 from Keystone is an orange miniature through hole test point 1.0 mm in diameter.     

Pricing Section
Global Stock:
44,835
USA:
2,229
Germany (Online Only):
42,606
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.16
USD
Quantity
Unit Price
1
$0.162
200
$0.158
500
$0.156
2,000
$0.152
5,000+
$0.145
Product Variant Information section