V6622E in Bulk by ASSMANN WSW Components | Standoffs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

V6622E

HEX STANDOFF M2.5 BRASS 15MM

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components V6622E - Technical Attributes
Attributes Table
Length: 0.827in
Style: Threaded
Material: Brass / Nickel Plate
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$210.00
USD
Quantity
Unit Price
1
$0.22
125
$0.215
400
$0.21
1,250
$0.205
4,000+
$0.195
Product Variant Information section