V6622C in Bag by ASSMANN WSW Components | Standoffs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

V6622C

10 x 5 x 16 mm Brass Thread M2.5 Male/Female Natural Hex Standoff

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
ASSMANN WSW Components V6622C - Technical Attributes
Attributes Table
Length: 0.63in
Style: Hex
Material: Brass / Zinc Plate
Diameter: 0.197in
Mounting Method: Screw Mount
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
13
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.15
USD
Quantity
Unit Price
500
$0.165
1,500
$0.162
2,500
$0.16
5,000
$0.158
10,000+
$0.155
Product Variant Information section