V6516C in Box by ASSMANN WSW Components | Standoffs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

V6516C

Brass M2.5x0.45 10 mm Threaded HEX Standoff

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components V6516C - Technical Attributes
Attributes Table
Length: 0.394in
Style: Hex
Material: Brass / Zinc Plate
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$177.00
USD
Quantity
Unit Price
1,000
$0.177
2,000
$0.175
3,000
$0.173
5,000
$0.172
10,000+
$0.168
Product Variant Information section