
Manufacturer Part #
MSNE-2-01
MSNE Series Nylon .125 inch Stand-Off Nut for 4AB Self-Tapping Screw
Product Specification Section
Essentra Components MSNE-2-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components MSNE-2-01 - Technical Attributes
Attributes Table
Length: | 0.125in |
Style: | Round |
Material: | Nylon |
Diameter: | 0.14in |
Pricing Section
Global Stock:
23,075
USA:
23,075
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.104
250
$0.101
500
$0.0992
1,500
$0.0961
3,000+
$0.091
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag