MDLSP1-14M-01 in Bag by Essentra Components | Standoffs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MDLSP1-14M-01

MDLSP1 Series Natural Nylon 0.551 inch Mini Dual Locking Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MDLSP1-14M-01 - Technical Attributes
Attributes Table
Length: 0.551in
Material: Nylon
Diameter: 0.098in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.00
USD
Quantity
Unit Price
1
$0.25
125
$0.245
250
$0.24
750
$0.235
1,500+
$0.225
Product Variant Information section