Manufacturer Part #
MDLSP1-03M-01
MDLSP1 Series Natural Nylon .118 inch Mini Dual Locking Support Post
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Snap Fit | ||||||||||
| Date Code: | 2208 | ||||||||||
Product Specification Section
Essentra Components MDLSP1-03M-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components MDLSP1-03M-01 - Technical Attributes
Attributes Table
| Length: | 0.118in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.18in |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
884
USA:
884
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.116
250
$0.114
500
$0.113
1,500
$0.11
3,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Snap Fit