
Manufacturer Part #
DLMSPM-5-01
DLMSPM Series Nylon Ø3.18 x 15.09 mm Dual Locking Miniature Support Post
Product Specification Section
Essentra Components DLMSPM-5-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components DLMSPM-5-01 - Technical Attributes
Attributes Table
Length: | 0.312in |
Material: | Nylon |
Diameter: | 0.18in |
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.124
200
$0.122
500
$0.12
1,250
$0.118
3,000+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag