CLCBST-6-01 in Bag by Essentra Components | Standoffs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CLCBST-6-01

Natural Nylon Ø 0.375 x 0.422 inch Teardrop Cupped Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components CLCBST-6-01 - Technical Attributes
Attributes Table
Length: 0.422in
Style: Round
Material: Nylon
Diameter: 0.375in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$182.00
USD
Quantity
Unit Price
1,000
$0.182
2,000
$0.179
3,000
$0.177
4,000+
$0.176
Product Variant Information section