7210 in Bulk by Keystone | Standoffs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

7210

Brass 6 - 32 Thread .375 inch Long Male / Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Keystone 7210 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.375in
Pricing Section
Global Stock:
146
USA:
146
1,146
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
146
Multiple Of:
500
Total
$103.66
USD
Quantity
Unit Price
500+
$0.71
Product Variant Information section