4800 in Bulk by Keystone | Standoffs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

4800

Nylon 4 - 40 Thread .250 inch Long Male / Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Keystone 4800 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Hex
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
1,255
USA:
1,255
On Order:
0
Factory Stock:Factory Stock:
1,796
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$285.00
USD
Quantity
Unit Price
1,000
$0.285
2,000+
$0.28
Product Variant Information section